
UCD90120EVM | |
|---|---|
DigiKey Part Number | UCD90120EVM-ND |
Manufacturer | |
Manufacturer Product Number | UCD90120EVM |
Description | EVAL BOARD FOR UCD90120 |
Customer Reference | |
Detailed Description | UCD90120 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Texas Instruments | Utilized IC / Part UCD90120 |
Packaging Box | Primary Attributes 12 Channel Sequencer and Monitor |
Part Status Obsolete | Secondary Attributes Graphical User Interface (GUI) |
Type Power Management | Contents Board(s) |
Function Power Supply Supervisor/Tracker/Sequencer | Base Product Number |

