
UCD8220PWP | |
|---|---|
DigiKey Part Number | 296-18592-5-ND |
Manufacturer | |
Manufacturer Product Number | UCD8220PWP |
Description | IC REG CTRLR MULT TOP 16HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Full-Bridge, Half-Bridge, Push-Pull Regulator Positive, Isolation Capable Output Step-Up/Step-Down DC-DC Controller IC 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCD8220PWP Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 15.5V |
Manufacturer Texas Instruments | Frequency - Switching Up to 2MHz |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration Positive, Isolation Capable | Mounting Type Surface Mount |
Topology Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 16-HTSSOP |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,44128 € | 878,86 € |
| Unit Price without VAT: | 2,44128 € |
|---|---|
| Unit Price with VAT: | 2,90512 € |

