
UCD74106RGMT | |
|---|---|
DigiKey Part Number | 296-50193-2-ND - Tape & Reel (TR) 296-50193-1-ND - Cut Tape (CT) 296-50193-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD74106RGMT |
Description | IC REG BUCK 6A 13VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive 1 Output 6A 13-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | UCD74106RGMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | - | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | Up to 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,20600 € | 22,06 € |
| 25 | 2,02360 € | 50,59 € |
| 100 | 1,82330 € | 182,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,72776 € | 431,94 € |
| 500 | 1,67024 € | 835,12 € |
| 750 | 1,64141 € | 1.231,06 € |
| 1.250 | 1,60947 € | 2.011,84 € |
| 1.750 | 1,59079 € | 2.783,88 € |
| 2.500 | 1,57285 € | 3.932,12 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

