
UCD7232RTJR | |
|---|---|
DigiKey Part Number | 296-28741-2-ND - Tape & Reel (TR) 296-28741-1-ND - Cut Tape (CT) 296-28741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD7232RTJR |
Description | IC GATE DRVR HALF-BRIDGE 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCD7232RTJR Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 27ns, 21ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Half-Bridge | Mounting Type Surface Mount |
Channel Type Synchronous | Package / Case 20-WFQFN Exposed Pad |
Number of Drivers 2 | Supplier Device Package 20-QFN (4x4) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.7V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,79447 € | 2.383,41 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

