
UCD7231RTJR | |
|---|---|
DigiKey Part Number | UCD7231RTJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD7231RTJR |
Description | IC REG CTRLR BUCK 20QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | UCD7231RTJR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.7V ~ 15V |
Manufacturer Texas Instruments | Frequency - Switching Up to 2MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-WFQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-QFN (4x4) |
Output Phases 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,01324 € | 3.039,72 € |
| Unit Price without VAT: | 1,01324 € |
|---|---|
| Unit Price with VAT: | 1,20576 € |

