Similar

UCD7230RGWR | |
|---|---|
DigiKey Part Number | 296-21689-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD7230RGWR |
Description | IC REG CTRLR BUCK 20VQFN |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | UCD7230RGWR Models |
Category | Voltage - Supply (Vcc/Vdd) 4.5V ~ 15.5V |
Manufacturer Texas Instruments | Frequency - Switching Up to 2MHz |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 20-VQFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package 20-VQFN (5x5) |
Output Phases 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD7232RTJR | Texas Instruments | 0 | 296-28741-1-ND | 1,28000 € | Similar |


