Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD7230ARGWT

DigiKey Part Number
296-UCD7230ARGWTTR-ND - Tape & Reel (TR)
296-UCD7230ARGWTCT-ND - Cut Tape (CT)
296-UCD7230ARGWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD7230ARGWT
Description
IC REG CTRLR BUCK 20VQFN
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
UCD7230ARGWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.75V ~ 15.5V
Frequency - Switching
200kHz ~ 2MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,33000 €13,30 €
251,21280 €30,32 €
1001,08330 €108,33 €
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €