
UCD7201PWPR | |
|---|---|
DigiKey Part Number | 296-50192-2-ND - Tape & Reel (TR) 296-50192-1-ND - Cut Tape (CT) 296-50192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD7201PWPR |
Description | IC GATE DRVR LOW-SIDE 14HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCD7201PWPR Models |
Category | Logic Voltage - VIL, VIH 1.16V, 2.08V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Number of Drivers 2 | Supplier Device Package 14-HTSSOP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.25V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 10 | 2,69500 € | 26,95 € |
| 25 | 2,47800 € | 61,95 € |
| 100 | 2,23900 € | 223,90 € |
| 250 | 2,12508 € | 531,27 € |
| 500 | 2,11556 € | 1.057,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,95351 € | 3.907,02 € |
| 4.000 | 1,91525 € | 7.661,00 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |

