MFR Recommended

UCD7201PWPG4 | |
|---|---|
DigiKey Part Number | UCD7201PWPG4-ND |
Manufacturer | |
Manufacturer Product Number | UCD7201PWPG4 |
Description | IC GATE DRVR LOW-SIDE 14HTSSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCD7201PWPG4 Models |
Category | Logic Voltage - VIL, VIH 1.16V, 2.08V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Discontinued at DigiKey | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Independent | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Number of Drivers 2 | Supplier Device Package 14-HTSSOP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.25V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCD7201PWP | Texas Instruments | 0 | 296-17924-5-ND | 2,55552 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 2,28172 € | 410,71 € |
| Unit Price without VAT: | 2,28172 € |
|---|---|
| Unit Price with VAT: | 2,71525 € |


