
UCD7138DRST | |
|---|---|
DigiKey Part Number | 296-42137-2-ND - Tape & Reel (TR) 296-42137-1-ND - Cut Tape (CT) 296-42137-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD7138DRST |
Description | IC GATE DRVR LOW-SIDE 6SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 6-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | UCD7138DRST Models |
Category | Logic Voltage - VIL, VIH 1.08V, 1.93V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 4ns, 3.5ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 6-WDFN Exposed Pad |
Number of Drivers 1 | Supplier Device Package 6-SON (3x3) |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 € | 2,31 € |
| 10 | 1,71900 € | 17,19 € |
| 25 | 1,57200 € | 39,30 € |
| 100 | 1,41020 € | 141,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,33296 € | 333,24 € |
| 500 | 1,28642 € | 643,21 € |
| 750 | 1,26311 € | 947,33 € |
| 1.250 | 1,23729 € | 1.546,61 € |
| 1.750 | 1,22220 € | 2.138,85 € |
| 2.500 | 1,20769 € | 3.019,22 € |
| Unit Price without VAT: | 2,31000 € |
|---|---|
| Unit Price with VAT: | 2,74890 € |

