MFR Recommended

UCD7100PWPRG4 | |
|---|---|
DigiKey Part Number | UCD7100PWPRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD7100PWPRG4 |
Description | IC GATE DRVR LOW-SIDE 14HTSSOP |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCD7100PWPRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.25V ~ 15V | |
Logic Voltage - VIL, VIH | 1.16V, 2.08V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 10ns, 10ns | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,14826 € | 2.296,52 € |
| 4.000 | 1,12360 € | 4.494,40 € |
| 6.000 | 1,11124 € | 6.667,44 € |
| Unit Price without VAT: | 1,14826 € |
|---|---|
| Unit Price with VAT: | 1,36643 € |


