
UCD7100PWP | |
|---|---|
DigiKey Part Number | 296-18042-5-ND |
Manufacturer | |
Manufacturer Product Number | UCD7100PWP |
Description | IC GATE DRVR LOW-SIDE 14HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCD7100PWP Models |
Category | Logic Voltage - VIL, VIH 1.16V, 2.08V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 4A, 4A |
Packaging Tube | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 10ns, 10ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Number of Drivers 1 | Supplier Device Package 14-HTSSOP |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.25V ~ 15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,97000 € | 2,97 € |
| 10 | 2,22800 € | 22,28 € |
| 90 | 1,85422 € | 166,88 € |
| 180 | 1,77661 € | 319,79 € |
| 270 | 1,73778 € | 469,20 € |
| 540 | 1,68085 € | 907,66 € |
| 1.080 | 1,63398 € | 1.764,70 € |
| 2.520 | 1,58779 € | 4.001,23 € |
| 5.040 | 1,55739 € | 7.849,25 € |
| Unit Price without VAT: | 2,97000 € |
|---|---|
| Unit Price with VAT: | 3,53430 € |

