
UCD3138ARJAT | |
|---|---|
DigiKey Part Number | 296-45070-2-ND - Tape & Reel (TR) 296-45070-1-ND - Cut Tape (CT) 296-45070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD3138ARJAT |
Description | IC DGTL PWR CTRLR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138ARJAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | 2.1V | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,89000 € | 12,89 € |
| 10 | 10,19200 € | 101,92 € |
| 25 | 9,51800 € | 237,95 € |
| 100 | 8,77690 € | 877,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,42364 € | 2.105,91 € |
| 500 | 8,21070 € | 4.105,35 € |
| 750 | 8,10411 € | 6.078,08 € |
| Unit Price without VAT: | 12,89000 € |
|---|---|
| Unit Price with VAT: | 15,33910 € |

