
UCD3138A64PFCR | |
|---|---|
DigiKey Part Number | 296-52205-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD3138A64PFCR |
Description | IC DGTL PWR CTRLR 80TQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138A64PFCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | 2.1V | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-TQFP | |
Supplier Device Package | 80-TQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 12,87082 € | 12.870,82 € |
| Unit Price without VAT: | 12,87082 € |
|---|---|
| Unit Price with VAT: | 15,31628 € |

