
UCD3138064RMHT | |
|---|---|
DigiKey Part Number | 296-37553-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD3138064RMHT |
Description | IC DGTL PWR CTRLR 40WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3138064RMHT Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 40-WFQFN Exposed Pad |
DigiKey Programmable Not Verified | Supplier Device Package 40-WQFN (6x6) |
Applications Digital Power Controller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,43404 € | 3.108,51 € |
| Unit Price without VAT: | 12,43404 € |
|---|---|
| Unit Price with VAT: | 14,79651 € |


