
UCD3138064RJAR | |
|---|---|
DigiKey Part Number | 296-UCD3138064RJARTR-ND - Tape & Reel (TR) 296-UCD3138064RJARCT-ND - Cut Tape (CT) 296-UCD3138064RJARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD3138064RJAR |
Description | HIGHLY-INTEGRATED DIGITAL CONTRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Digital Power Controller 40-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Digital Power Controller | |
Voltage - Input | 3V ~ 3.6V | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 6.3 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 7,74302 € | 23.229,06 € |
| Unit Price without VAT: | 7,74302 € |
|---|---|
| Unit Price with VAT: | 9,21419 € |

