
UCD3028RHAR | |
|---|---|
DigiKey Part Number | 296-42513-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD3028RHAR |
Description | IC DGTL PWR CTRLR 40VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3028RHAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 60mA | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,76630 € | 6.915,75 € |
| Unit Price without VAT: | 2,76630 € |
|---|---|
| Unit Price with VAT: | 3,29190 € |

