
UCD3020RGZT | |
|---|---|
DigiKey Part Number | 296-UCD3020RGZTTR-ND - Tape & Reel (TR) 296-UCD3020RGZTCT-ND - Cut Tape (CT) 296-UCD3020RGZTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD3020RGZT |
Description | IC DGTL PWR CTRLR 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Special Purpose PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3020RGZT Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 48-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 48-VQFN (7x7) |
Applications Special Purpose | Base Product Number |
Current - Supply 60mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,31680 € | 1.079,20 € |
| Unit Price without VAT: | 4,31680 € |
|---|---|
| Unit Price with VAT: | 5,13699 € |

