
UCD3020ARGZR | |
|---|---|
DigiKey Part Number | 296-41061-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCD3020ARGZR |
Description | IC DGTL PWR CTRLR 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PWM Controller PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCD3020ARGZR Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Series | Package / Case 48-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) | Supplier Device Package 48-VQFN (7x7) |
Part Status Active | Base Product Number |
Applications PWM Controller |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,24463 € | 8.111,57 € |
| Unit Price without VAT: | 3,24463 € |
|---|---|
| Unit Price with VAT: | 3,86111 € |

