
UCC5950D | |
|---|---|
DigiKey Part Number | 2156-UCC5950D-TI-ND |
Manufacturer | |
Manufacturer Product Number | UCC5950D |
Description | IC DAC 10BIT 8-SOIC |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 8-SOIC |
Category | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Manufacturer Texas Instruments | Supplier Device Package 8-SOIC |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Base Product Number |
Number of Bits 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 212 | 1,20792 € | 256,08 € |
| Unit Price without VAT: | 1,20792 € |
|---|---|
| Unit Price with VAT: | 1,43742 € |

