
UCC57108EVM | |
|---|---|
DigiKey Part Number | 296-UCC57108EVM-ND |
Manufacturer | |
Manufacturer Product Number | UCC57108EVM |
Description | EVAL BOARD FOR UCC57108 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | UCC57108 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Gate Driver | |
Embedded | No | |
Utilized IC / Part | UCC57108 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,58000 € | 107,58 € |
| Unit Price without VAT: | 107,58000 € |
|---|---|
| Unit Price with VAT: | 128,02020 € |

