New Product
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC57108CDR

DigiKey Part Number
296-UCC57108CDRTR-ND - Tape & Reel (TR)
296-UCC57108CDRCT-ND - Cut Tape (CT)
296-UCC57108CDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC57108CDR
Description
LOW-SIDE 3A/3A DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, SiC MOSFET
Voltage - Supply
8.5V ~ 26V
Logic Voltage - VIL, VIH
1.6V, 1.8V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
8ns, 14ns
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,51000 €1,51 €
101,10700 €11,07 €
251,00640 €25,16 €
1000,89630 €89,63 €
2500,84368 €210,92 €
5000,81200 €406,00 €
1.0000,78589 €785,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,77627 €2.328,81 €
6.0000,76002 €4.560,12 €
9.0000,75189 €6.767,01 €
Manufacturers Standard Package
Unit Price without VAT:1,51000 €
Unit Price with VAT:1,79690 €