Low-Side Gate Driver IC Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC57108BQDRQ1

DigiKey Part Number
296-UCC57108BQDRQ1TR-ND - Tape & Reel (TR)
296-UCC57108BQDRQ1CT-ND - Cut Tape (CT)
296-UCC57108BQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC57108BQDRQ1
Description
AUTOMOTIVE LOW-SIDE 3A/3A DRIVER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC57108BQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
8.5V ~ 26V
Logic Voltage - VIL, VIH
1.6V, 1.8V
Current - Peak Output (Source, Sink)
3A, 3A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
8ns, 14ns
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.118
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,80000 €1,80 €
101,32800 €13,28 €
251,20960 €30,24 €
1001,08010 €108,01 €
2501,01836 €254,59 €
5000,98360 €491,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,91251 €2.737,53 €
6.0000,89397 €5.363,82 €
9.0000,88469 €7.962,21 €
Manufacturers Standard Package
Unit Price without VAT:1,80000 €
Unit Price with VAT:2,14200 €