
UCC57108BDR | |
|---|---|
DigiKey Part Number | 296-UCC57108BDRTR-ND - Tape & Reel (TR) 296-UCC57108BDRCT-ND - Cut Tape (CT) 296-UCC57108BDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC57108BDR |
Description | LOW-SIDE 3A/3A DRIVER WITH DESAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.6V, 1.8V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 3A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8ns, 14ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 125°C |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, SiC MOSFET | Supplier Device Package 8-SOIC |
Voltage - Supply 8.5V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13500 € | 11,35 € |
| 25 | 1,03200 € | 25,80 € |
| 100 | 0,91900 € | 91,90 € |
| 250 | 0,86508 € | 216,27 € |
| 500 | 0,83256 € | 416,28 € |
| 1.000 | 0,82971 € | 829,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,77275 € | 2.318,25 € |
| 6.000 | 0,75658 € | 4.539,48 € |
| 9.000 | 0,74848 € | 6.736,32 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

