
UCC57102ZDR | |
|---|---|
DigiKey Part Number | 296-UCC57102ZDRTR-ND - Tape & Reel (TR) 296-UCC57102ZDRCT-ND - Cut Tape (CT) 296-UCC57102ZDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC57102ZDR |
Description | LOW-SIDE DRIVER WITH DESAT AND F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 1.6V, 1.8V |
Manufacturer Texas Instruments | Current - Peak Output (Source, Sink) 3A, 5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 8ns, 14ns |
Driven Configuration Low-Side | Operating Temperature -40°C ~ 125°C |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, SiC MOSFET | Supplier Device Package 8-SOIC |
Voltage - Supply 14.5V ~ 26V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98900 € | 9,89 € |
| 25 | 0,89800 € | 22,45 € |
| 100 | 0,79810 € | 79,81 € |
| 250 | 0,75024 € | 187,56 € |
| 500 | 0,72140 € | 360,70 € |
| 1.000 | 0,71519 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,66836 € | 2.005,08 € |
| 6.000 | 0,65402 € | 3.924,12 € |
| 9.000 | 0,64684 € | 5.821,56 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

