
UCC57102WQDRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC57102WQDRQ1TR-ND - Tape & Reel (TR) 296-UCC57102WQDRQ1CT-ND - Cut Tape (CT) 296-UCC57102WQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC57102WQDRQ1 |
Description | AUTOMOTIVE LOW-SIDE 3A/3A DRIVER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Output (Source, Sink) 3A, 3A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 8ns, 14ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Driven Configuration Low-Side | Grade Automotive |
Channel Type Single | Qualification AEC-Q100 |
Number of Drivers 1 | Mounting Type Surface Mount |
Gate Type MOSFET (N-Channel) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 8.5V ~ 26V | Supplier Device Package 8-SOIC |
Logic Voltage - VIL, VIH 1.6V, 1.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12600 € | 11,26 € |
| 25 | 1,02400 € | 25,60 € |
| 100 | 0,91170 € | 91,17 € |
| 250 | 0,85820 € | 214,55 € |
| 500 | 0,82594 € | 412,97 € |
| 1.000 | 0,82312 € | 823,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,76662 € | 2.299,86 € |
| 6.000 | 0,75057 € | 4.503,42 € |
| 9.000 | 0,74254 € | 6.682,86 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

