
UCC57102CDR | |
|---|---|
DigiKey Part Number | 296-UCC57102CDRTR-ND - Tape & Reel (TR) 296-UCC57102CDRCT-ND - Cut Tape (CT) 296-UCC57102CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC57102CDR |
Description | LOW-SIDE 3A/3A DRIVER WITH DESAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, SiC MOSFET | |
Voltage - Supply | 8.5V ~ 26V | |
Logic Voltage - VIL, VIH | 1.6V, 1.8V | |
Current - Peak Output (Source, Sink) | 3A, 3A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 8ns, 14ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,00640 € | 25,16 € |
| 100 | 0,89630 € | 89,63 € |
| 250 | 0,84368 € | 210,92 € |
| 500 | 0,81200 € | 406,00 € |
| 1.000 | 0,78589 € | 785,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75366 € | 2.260,98 € |
| 6.000 | 0,73789 € | 4.427,34 € |
| 9.000 | 0,72999 € | 6.569,91 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

