
UCC5696PNR | |
|---|---|
DigiKey Part Number | UCC5696PNR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC5696PNR |
Description | IC PROG TERM SCSI 27LINE 80-LQFP |
Customer Reference | |
Detailed Description | SCSI, LVD Terminator 27 Terminations 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | UCC5696PNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | SCSI, LVD | |
Number of Terminations | 27 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |

