
UCC5696PN | |
|---|---|
DigiKey Part Number | 296-14234-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC5696PN |
Description | IC PROG TERM SCSI 27LINE 80-LQFP |
Customer Reference | |
Detailed Description | SCSI, LVD Terminator 27 Terminations 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 80-LQFP |
Type SCSI, LVD | Supplier Device Package 80-LQFP (12x12) |
Number of Terminations 27 | Base Product Number |

