SCSI, LVD Terminator 27 Terminations 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5686PMTR

DigiKey Part Number
UCC5686PMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC5686PMTR
Description
IC SCSI 27-LINE TERM 64-LQFP
Customer Reference
Detailed Description
SCSI, LVD Terminator 27 Terminations 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
UCC5686PMTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
SCSI, LVD
Number of Terminations
27
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7.760 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

7.760In Stock
Ships from Rochester Electronics, LLC