


UCC5680PW24 | |
|---|---|
DigiKey Part Number | 2156-UCC5680PW24-TI-ND |
Manufacturer | |
Manufacturer Product Number | UCC5680PW24 |
Description | IC LVD SCSI TERMINATOR 24TSSOP |
Customer Reference | |
Detailed Description | SCSI, LVD Terminator 9 Terminations 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC5680PW24 Models |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Type SCSI, LVD | Supplier Device Package 24-TSSOP |
Number of Terminations 9 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 128 | 2,01328 € | 257,70 € |
| Unit Price without VAT: | 2,01328 € |
|---|---|
| Unit Price with VAT: | 2,39580 € |

