


UCC5673PWPTR | |
|---|---|
DigiKey Part Number | UCC5673PWPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC5673PWPTR |
Description | IC SCSI 9-LINE TERM 28-TSSOP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC5673PWPTR Models |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Type SCSI, LVD, SE | Supplier Device Package 28-HTSSOP |
Number of Terminations 9 | Base Product Number |

