UCC5672PWPTRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 22.745
Unit Price: 4,95712 €
Datasheet
SCSI, LVD, SE Terminator 9 Terminations 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCSI, LVD, SE Terminator 9 Terminations 28-HTSSOP
28-HTSSOP

UCC5672PWPTRG4

DigiKey Part Number
UCC5672PWPTRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC5672PWPTRG4
Description
IC SCSI 9-LINE TERM 28-HTSSOP
Customer Reference
Detailed Description
SCSI, LVD, SE Terminator 9 Terminations 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC5672PWPTRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
SCSI, LVD, SE
Number of Terminations
9
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes