
UCC5642MWPTR | |
|---|---|
DigiKey Part Number | 2156-UCC5642MWPTR-TITR-ND |
Manufacturer | |
Manufacturer Product Number | UCC5642MWPTR |
Description | IC TERMINATOR W/REG SCSI 36-SSOP |
Customer Reference | |
Detailed Description | SCSI, LVD Terminator 9 Terminations 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC5642MWPTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | SCSI, LVD | |
Number of Terminations | 9 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 36-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 68 | 3,82103 € | 259,83 € |
| Unit Price without VAT: | 3,82103 € |
|---|---|
| Unit Price with VAT: | 4,54703 € |

