
UCC5641PW28 | |
|---|---|
DigiKey Part Number | 296-6758-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC5641PW28 |
Description | IC SCSI 9-LINE TERM 28-TSSOP |
Customer Reference | |
Detailed Description | SCSI, LVD Terminator 9 Terminations 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC5641PW28 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | SCSI, LVD | |
Number of Terminations | 9 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

