SCSI, LVD Terminator 9 Terminations 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5640PW24TR

DigiKey Part Number
UCC5640PW24TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC5640PW24TR
Description
IC SCSI 9-LINE TERM 24-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SCSI, LVD Terminator 9 Terminations 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC5640PW24TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
SCSI, LVD
Number of Terminations
9
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 100.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,67138 €5.342,76 €
Manufacturers Standard Package
Unit Price without VAT:2,67138 €
Unit Price with VAT:3,17894 €

Other Suppliers on DigiKey

100.000In Stock
Ships from Rochester Electronics, LLC