
UCC5640PW24G4 | |
|---|---|
DigiKey Part Number | UCC5640PW24G4-ND |
Manufacturer | |
Manufacturer Product Number | UCC5640PW24G4 |
Description | IC SCSI 9-LINE TERM 24-TSSOP |
Customer Reference | |
Detailed Description | SCSI, LVD Terminator 9 Terminations 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC5640PW24G4 Models |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Type SCSI, LVD | Supplier Device Package 24-TSSOP |
Number of Terminations 9 | Base Product Number |

