Similar

UCC5639FQPTR | |
|---|---|
DigiKey Part Number | UCC5639FQPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC5639FQPTR |
Description | IC SCSI 15-LINE TERM 48-LQFP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 15 Terminations 48-LQFP (7x7) |
EDA/CAD Models | UCC5639FQPTR Models |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-LQFP |
Type SCSI, LVD, SE | Supplier Device Package 48-LQFP (7x7) |
Number of Terminations 15 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC5638FQPTR | Texas Instruments | 30.584 | UCC5638FQPTR-ND | 3,47824 € | Similar |


