
UCC5639FQP | |
|---|---|
DigiKey Part Number | 296-6754-ND |
Manufacturer | |
Manufacturer Product Number | UCC5639FQP |
Description | IC SCSI 15-LINE TERM 48-LQFP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 15 Terminations 48-LQFP (7x7) |
EDA/CAD Models | UCC5639FQP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | SCSI, LVD, SE | |
Number of Terminations | 15 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |

