
UCC5630AFQP | |
|---|---|
DigiKey Part Number | 296-6749-ND |
Manufacturer | |
Manufacturer Product Number | UCC5630AFQP |
Description | IC SCSI 9-LINE TERM 48-LQFP |
Customer Reference | |
Detailed Description | SCSI, LVD, SE Terminator 9 Terminations 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | UCC5630AFQP Models |
Category | Voltage - Supply 2.7V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 48-LQFP |
Type SCSI, LVD, SE | Supplier Device Package 48-LQFP (7x7) |
Number of Terminations 9 | Base Product Number |

