TL16C550CPTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5628FQPTR

DigiKey Part Number
UCC5628FQPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC5628FQPTR
Description
IC SCSI 14-LINE TERM 48-LQFP
Customer Reference
Detailed Description
SCSI, LVD, SE Terminator 14 Terminations 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
UCC5628FQPTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
SCSI, LVD, SE
Number of Terminations
14
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 8.280 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

8.280In Stock
Ships from Rochester Electronics, LLC