
UCC5620MWP | |
|---|---|
DigiKey Part Number | 296-6743-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC5620MWP |
Description | IC SCSI 27-LINE TERM 36-SSOP |
Customer Reference | |
Detailed Description | SCSI Terminator 27 Terminations 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC5620MWP Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 36-SSOP |
Type SCSI | Base Product Number |
Number of Terminations 27 |

