SCSI, LVD Terminator 27 Terminations TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC561TD

DigiKey Part Number
2156-UCC561TD-TI-ND
Manufacturer
Manufacturer Product Number
UCC561TD
Description
LVD SCSI 27 LINE REG
Customer Reference
Detailed Description
SCSI, LVD Terminator 27 Terminations TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
UCC561TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.7V ~ 5.25V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
TO-220-5
Type
SCSI, LVD
Supplier Device Package
TO-220-5
Number of Terminations
27
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
823,09366 €253,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,09366 €
Unit Price with VAT:3,68146 €