SCSI, LVD Terminator 27 Terminations 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC561DP

DigiKey Part Number
296-12196-5-ND
Manufacturer
Manufacturer Product Number
UCC561DP
Description
IC LV DIFF SCSI REG 16-SOIC
Customer Reference
Detailed Description
SCSI, LVD Terminator 27 Terminations 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC561DP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
SCSI, LVD
Number of Terminations
27
Voltage - Supply
2.7V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.698 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

9.698In Stock
Ships from Rochester Electronics, LLC