SCSI Terminator 27 Terminations 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC5619MWPTR

DigiKey Part Number
UCC5619MWPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC5619MWPTR
Description
IC SCSI 27-LINE TERM 36-SSOP
Customer Reference
Detailed Description
SCSI Terminator 27 Terminations 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC5619MWPTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
0°C ~ 70°C
Manufacturer
Texas Instruments
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
36-BSOP (0.295", 7.50mm Width)
Part Status
Obsolete
Supplier Device Package
36-SSOP
Type
SCSI
Base Product Number
Number of Terminations
27
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 16.881 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

16.881In Stock
Ships from Rochester Electronics, LLC