
UCC5618QP | |
|---|---|
DigiKey Part Number | 2156-UCC5618QP-TI-ND |
Manufacturer | |
Manufacturer Product Number | UCC5618QP |
Description | IC SCSI 18-LINE TERM 28-PLCC |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
EDA/CAD Models | UCC5618QP Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tube | Package / Case 28-LCC (J-Lead) |
Part Status Obsolete | Supplier Device Package 28-PLCC (11.51x11.51) |
Type SCSI | Base Product Number |
Number of Terminations 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 63 | 4,09508 € | 257,99 € |
| Unit Price without VAT: | 4,09508 € |
|---|---|
| Unit Price with VAT: | 4,87315 € |

