


UCC5618PWP | |
|---|---|
DigiKey Part Number | 296-34764-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC5618PWP |
Description | IC SCSI 18-LINE TERM 28-TSSOP |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC5618PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | SCSI | |
Number of Terminations | 18 | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |

