
UCC5618DWPTR | |
|---|---|
DigiKey Part Number | UCC5618DWPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC5618DWPTR |
Description | IC SCSI 18-LINE TERM 28-SOIC |
Customer Reference | |
Detailed Description | SCSI Terminator 18 Terminations 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5618DWPTR Models |
Category | Operating Temperature 0°C ~ 70°C |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 28-SOIC |
Type SCSI | Base Product Number |
Number of Terminations 18 |

