SCSI Terminator 18 Terminations 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCSI Terminator 18 Terminations 28-SOIC
28-SOIC Pkg

UCC5618DWP

DigiKey Part Number
296-6738-5-ND
Manufacturer
Manufacturer Product Number
UCC5618DWP
Description
IC SCSI 18-LINE TERM 28-SOIC
Customer Reference
Detailed Description
SCSI Terminator 18 Terminations 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC5618DWP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
SCSI
Number of Terminations
18
Voltage - Supply
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 29.988 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

29.988In Stock
Ships from Rochester Electronics, LLC