
UCC5614PWP | |
|---|---|
DigiKey Part Number | 296-6736-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC5614PWP |
Description | IC SCSI 9-LINE TERM 24-TSSOP |
Customer Reference | |
Detailed Description | SCSI Terminator 9 Terminations 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC5614PWP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Type | SCSI | |
Number of Terminations | 9 | |
Voltage - Supply | 2.7V ~ 5.25V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 2,26717 € | 136,03 € |
| Unit Price without VAT: | 2,26717 € |
|---|---|
| Unit Price with VAT: | 2,69793 € |

